The SD103CW is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius. It features a dual terminal position and a maximum reverse voltage of 20 volts. The diode has a maximum power dissipation of 0.4 watts and is packaged in a 2-pin R-PDSO-G2 package type.
Vishay SD103CW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Power Dissipation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SD103CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.