
The SD103CW-G3-08 is a surface mount general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 400mW and a maximum repetitive reverse voltage of 20V. The diode is RoHS compliant and meets the AEC-Q101 standard for automotive applications. It is available in a package quantity of 3000 units per reel. The SD103CW-G3-08 has a reverse recovery time of 10ns and a maximum reverse current of 5uA.
Vishay SD103CW-G3-08 technical specifications.
| Average Rectified Current | 350mA |
| Forward Current | 350mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.000363oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD103CW-G3-08 to view detailed technical specifications.
No datasheet is available for this part.