
The SD103CW-V-GS18 is a 20V general purpose rectifier diode from Vishay, suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 400mW. The diode is lead free and RoHS compliant, with a maximum reverse current of 5uA and a maximum reverse leakage current of 5uA.
Vishay SD103CW-V-GS18 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD103CW-V-GS18 to view detailed technical specifications.
No datasheet is available for this part.