Vishay SD103N08S10PV technical specifications.
| Basic Package Type | Stud Package |
| Package Family Name | DO-205-AB |
| Package/Case | DO-9 |
| Package Description | Stud Hex Base |
| Lead Shape | Terminal Stud |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 36.93 |
| Package Width (mm) | 32 |
| Package Height (mm) | 59(Max) |
| Mounting | Stud |
| Cage Code | 18612 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay SD103N08S10PV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.