Vishay SD1500C20L technical specifications.
| Average Rectified Current | 1.6kA |
| Element Configuration | Single |
| Forward Current | 1.6kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2kV |
| Max Reverse Current | 50mA |
| Max Reverse Voltage (DC) | 2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 14.7kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SD1500C20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.