Vishay SD150N04PV technical specifications.
| Basic Package Type | Stud Package |
| Package Family Name | DO-205-AC |
| Package/Case | DO-30 |
| Package Description | Stud Hex Base |
| Lead Shape | Terminal Stud |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 31.16 |
| Package Width (mm) | 27 |
| Package Height (mm) | 45(Max) |
| Mounting | Stud |
| Cage Code | 18612 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Vishay SD150N04PV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.