The SD1553C25S30K is a single-element general purpose rectifier from Vishay, with a maximum reverse voltage of 2.5kV and an average rectified current of 1.65kA. It is designed for chassis mount applications and is available in bulk packaging. The device has a reverse recovery time of 3us. The SD1553C25S30K is not RoHS compliant.
Vishay SD1553C25S30K technical specifications.
| Average Rectified Current | 1.65kA |
| Current Rating | 1.65kA |
| Element Configuration | Single |
| Max Reverse Voltage (DC) | 2.5kV |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Recovery Time | 3us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SD1553C25S30K to view detailed technical specifications.
No datasheet is available for this part.