Vishay SD2000C04L technical specifications.
| Average Rectified Current | 2.1kA |
| Element Configuration | Single |
| Max Reverse Voltage (DC) | 400V |
| Mount | Chassis Mount |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD2000C04L to view detailed technical specifications.
No datasheet is available for this part.