
Vishay SD200R20PC technical specifications.
| Average Rectified Current | 200A |
| Max Reverse Voltage (DC) | 2kV |
| Mount | Stud |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SD200R20PC to view detailed technical specifications.
No datasheet is available for this part.