Vishay SD214DE technical specifications.
| Continuous Drain Current (ID) | 50mA |
| Drain to Source Voltage (Vdss) | 20V |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SD214DE to view detailed technical specifications.
No datasheet is available for this part.