Vishay SD214DE2 technical specifications.
| Continuous Drain Current (ID) | 50mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 45R |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 0.6ns |
| Gate to Source Voltage (Vgs) | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Series | SD2 |
| Turn-Off Delay Time | 2ns |
| Turn-On Delay Time | 0.5ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD214DE2 to view detailed technical specifications.
No datasheet is available for this part.