Vishay SD233N36S50PCPBF technical specifications.
| Basic Package Type | Stud Package |
| Package Family Name | Module |
| Package/Case | Case B-8 |
| Lead Shape | Terminal Stud |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 51.93 |
| Package Width (mm) | 45 |
| Package Height (mm) | 74.5(Max) |
| Mounting | Stud |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 3600V |
| Maximum Continuous Forward Current | 235A |
| Peak Non-Repetitive Surge Current | 5760A |
| Peak Forward Voltage | 3.2@1000AV |
| Peak Reverse Current | 50000uA |
| Peak Reverse Recovery Time | 5000(Typ)ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vishay SD233N36S50PCPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.