Vishay SD233R36S50PSC technical specifications.
| Average Rectified Current | 235A |
| Package/Case | B |
| Max Reverse Voltage (DC) | 3.6kV |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Reverse Recovery Time | 5us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SD233R36S50PSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.