Vishay SD303C25S20C technical specifications.
| Average Rectified Current | 350A |
| Current Rating | 350A |
| Element Configuration | Single |
| Max Reverse Voltage (DC) | 2.5kV |
| Mount | Chassis Mount |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SD303C25S20C to view detailed technical specifications.
No datasheet is available for this part.