Vishay SD400R16PC technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 8.64kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD400R16PC to view detailed technical specifications.
No datasheet is available for this part.