Vishay SD453R16S20PC technical specifications.
| Average Rectified Current | 400A |
| Package/Case | B |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SD453R16S20PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.