Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

SD5000I2

Datasheet
Vishay

SD5000I2

Trans MOSFET N-CH 20V 0.05A 16-Pin SBCDIP

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Transistors
  4. MOSFETs

Quick Jump:

Technical Specifications

Vishay SD5000I2 technical specifications.

General

Continuous Drain Current (ID)
50mA
Drain to Source Breakdown Voltage
20V
Drain to Source Resistance
30R
Drain to Source Voltage (Vdss)
20V

Compliance

RoHS
Not Compliant

Datasheet

Vishay SD5000I2 Datasheet

Download the complete datasheet for Vishay SD5000I2 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com