Vishay SD600N28PC technical specifications.
| Average Rectified Current | 600A |
| Package/Case | B |
| Element Configuration | Single |
| Forward Current | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.8kV |
| Max Reverse Current | 35mA |
| Max Reverse Voltage (DC) | 2.8kV |
| Mount | Stud, Chassis |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 11kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SD600N28PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.