Vishay SE20AFDHM3/6A technical specifications.
| Average Rectified Current | 1.3A |
| Package/Case | DO-221AC |
| Forward Current | 2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Radiation Hardening | No |
| Reverse Recovery Time | 1.2us |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay SE20AFDHM3/6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.