Vishay SE20PJ-M3/84A technical specifications.
| Average Rectified Current | 1.6A |
| Package/Case | DO-220AA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 1.2us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, eSMP® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SE20PJ-M3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.