Vishay SE30AFB-M3/6B technical specifications.
| Average Rectified Current | 1.4A |
| Package/Case | DO-221AC |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 1.5us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay SE30AFB-M3/6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.