Vishay SE30AFBHM3/6A technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-221AC |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 1.5us |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SE30AFBHM3/6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.