Vishay SE30AFJ-M3/6B technical specifications.
| Average Rectified Current | 1.4A |
| Package/Case | DO-221AC |
| Forward Current | 3A |
| Height | 1mm |
| Length | 4.35mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 1.5us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SE30AFJ-M3/6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.