
Surface mount rectifier diode with 3A average rectified current and 600V maximum reverse voltage. Features a 35A maximum surge current, 5µA maximum reverse current, and 1.5µs reverse recovery time. Packaged in a DO-221AC case on tape and reel, this RoHS compliant component is designed for general-purpose rectification.
Vishay SE30AFJHM3/6A technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-221AC |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 1.5us |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SE30AFJHM3/6A to view detailed technical specifications.
No datasheet is available for this part.