Vishay SE70PD-M3/87A technical specifications.
| Average Rectified Current | 2.9A |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Reverse Recovery Time | 2.5us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay SE70PD-M3/87A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.