Vishay SE70PGHM3/87A technical specifications.
| Average Rectified Current | 2.9A |
| Max Reverse Voltage (DC) | 400V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 2.6us |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SE70PGHM3/87A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.