Vishay SFH6943-3T technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 320% |
| Forward Current | 5mA |
| Input Type | DC |
| Max Collector Current | 10mA |
| Max Input Current | 5mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 20mW |
| Reverse Breakdown Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SFH6943-3T to view detailed technical specifications.
No datasheet is available for this part.