The SFH6943-4T is a dual phototransistor from Vishay with a collector emitter breakdown voltage of 70V and a maximum collector current of 10mA. It is packaged in a SOT-223 case and has an operating temperature range of -55°C to 100°C. The device has a maximum power dissipation of 20mW and an isolation voltage of 1.768kV.
Vishay SFH6943-4T technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Voltage (VCEO) | 70V |
| Forward Current | 1mA |
| Input Current | 5mA |
| Isolation Voltage | 1.768kV |
| Max Collector Current | 10mA |
| Max Input Current | 5mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20mW |
| Number of Channels | 2 |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SFH6943-4T to view detailed technical specifications.
No datasheet is available for this part.