Vishay SFM10000FKANHWS technical specifications.
| Package/Case | 0202 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tray |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | SFM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFM10000FKANHWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.