Vishay SFM10001FKANHWT technical specifications.
| Package/Case | 0202 |
| Features | Moisture Resistant |
| Height | 0.012inch |
| Length | 0.02inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Resistance | 10kR |
| Series | SFM |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFM10001FKANHWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.