Vishay SFM1000BFKANHWS technical specifications.
| Package/Case | 0202 |
| Features | Moisture Resistant |
| Height | 304um |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tray |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | SFM |
| Tolerance | 1% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFM1000BFKANHWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.