Vishay SFR16S0003010FR500 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 1.9mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 301R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SFR16S |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR16S0003010FR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.