Vishay SFR16S0003909JA500 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 1.9mm |
| Lead Length | 26mm |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 39R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SFR16S |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR16S0003909JA500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.