
This 200V 470kR 5% metal film resistor is packaged in an axial configuration with a lead length of 26mm. It has a maximum power dissipation of 500mW and is compliant with RoHS regulations. The operating temperature range is -55°C to 155°C, and it is available in a lead-free configuration.
Vishay SFR16S0004703JA500 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 1.9mm |
| Lead Free | Lead Free |
| Lead Length | 26mm |
| Length | 0.138inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 470kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SFR16S |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR16S0004703JA500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.