The SFR16S5K6 is a 5.6k ohm axial resistor from Vishay with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a resistance tolerance of 5% and a termination type of axial. The resistor has a package case size of 0204 and a lead diameter of 0.45mm, with a length of 3.5mm and a diameter of 1.9mm.
Vishay SFR16S5K6 technical specifications.
| Package/Case | 0204 |
| Diameter | 1.9mm |
| Lead Diameter | 0.45mm |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 5.6kR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR16S5K6 to view detailed technical specifications.
No datasheet is available for this part.