Vishay SFR2500001000FR500BKN technical specifications.
| Package/Case | Ceramic |
| Packaging | Cut Tape |
| Resistance | 100R |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR2500001000FR500BKN to view detailed technical specifications.
No datasheet is available for this part.