Metal film resistor with 121 ohm resistance and 1% tolerance. Features 0.4W power dissipation, 250V voltage rating, and 100 ppm temperature coefficient. Axial leaded, through-hole mount design with tin contact plating. Operates from -55°C to 155°C. RoHS compliant and packaged on tape and reel.
Vishay SFR2500001210FR500 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Height | 7.5mm |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 121R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SFR25 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR2500001210FR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.