Through-hole metal film fixed resistor with 1.91kΩ resistance and 1% tolerance. Features axial termination, 400mW power dissipation, and a 250V voltage rating. Operates across a -55°C to 155°C temperature range. Packaged in tape and reel, this component has a 2.5mm diameter and 7.5mm length.
Vishay SFR2500001911FR500 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Diameter | 0.58mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.91kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SFR25 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.007231oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR2500001911FR500 to view detailed technical specifications.
No datasheet is available for this part.