
Metal film resistor, 0.4W power rating, 200 ohm resistance with 1% tolerance. Features axial leaded termination, cylindrical construction, and tin contact plating. Operates within a temperature range of -55°C to 155°C, with a maximum power dissipation of 400mW and a voltage rating of 250V. RoHS compliant and packaged on tape and reel.
Vishay SFR2500002000FR500 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Height | 7.5mm |
| Lead Diameter | 0.58mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 400mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 200R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SFR25 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR2500002000FR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
