
Metal film fixed resistor, 0.4W power rating, 820kΩ resistance with 5% tolerance. Features a cylindrical body with axial leads, 2.5mm diameter, and 0.6mm lead diameter. Operates across a -55°C to 155°C temperature range with a 250V DC rated voltage. RoHS compliant with tin contact plating.
Vishay SFR2500008203JA500 technical specifications.
| Body Diameter | 2.5mm |
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Diameter | 0.6mm |
| Lead Length | 26mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 820kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SFR25 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR2500008203JA500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
