
Through-hole fixed resistor with 90.9kΩ resistance and 1% tolerance. Features a metal film technology, 400mW power dissipation, and a 250V voltage rating. Axial package with tin contact plating, measuring 2.5mm diameter and 7.5mm height. Operates across a -55°C to 155°C temperature range. RoHS compliant and lead-free.
Vishay SFR2500009092FR500 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Height | 7.5mm |
| Lead Diameter | 0.58mm |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 90.9kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | SFR25 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR2500009092FR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.