
The SFR2500009319FR500 is a 250V 1% axial through-hole resistor from Vishay, with a maximum power dissipation of 400mW and a resistance of 93.1 ohms. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a package quantity of 5000 and is packaged in tape and reel. It is RoHS compliant and has a lead diameter of 0.58mm and a length of 0.256inch.
Vishay SFR2500009319FR500 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Diameter | 0.58mm |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 93.1R |
| RoHS Compliant | Yes |
| Series | SFR25 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR2500009319FR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
