
The SFR25000Z0000ZA100 is a 2.5mm diameter axial through-hole fixed resistor from Vishay, with a maximum power dissipation of 400mW and operating temperature range of -55°C to 155°C. It features tin contact plating and is available in tape and reel packaging. This resistor is RoHS compliant and part of the SFR25 series.
Vishay SFR25000Z0000ZA100 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | SFR25 |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR25000Z0000ZA100 to view detailed technical specifications.
No datasheet is available for this part.