The SFR25150R resistor is a 2.5mm diameter axial leaded component with a 150 ohm resistance value and 5% tolerance. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0207 case with a lead diameter of 0.58mm and a length of 6.5mm.
Vishay SFR25150R technical specifications.
| Package/Case | 0207 |
| Diameter | 2.5mm |
| Lead Diameter | 0.58mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 150R |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR25150R to view detailed technical specifications.
No datasheet is available for this part.