Vishay SG315R00JR18 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 5mm |
| Length | 13mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SG315R00JR18 to view detailed technical specifications.
No datasheet is available for this part.