The SG32R200JR18 is a through-hole fixed resistor with a resistance of 2.2 ohms and a tolerance of 5%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal case with a tin contact plating and is RoHS compliant.
Vishay SG32R200JR18 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 5mm |
| Length | 13mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SG32R200JR18 to view detailed technical specifications.
No datasheet is available for this part.