The SG3330R0JR18 is a through-hole fixed resistor from Vishay with a resistance of 330 ohms and a tolerance of 5%. It has a diameter of 5mm and a length of 13mm, and is packaged in conformal packaging. The resistor is designed to operate over a temperature range of -55°C to 250°C and is RoHS compliant. It has a tin contact plating and is available on tape and reel.
Vishay SG3330R0JR18 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 5mm |
| Length | 13mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SG3330R0JR18 to view detailed technical specifications.
No datasheet is available for this part.