The SG333R00JR18 is a through-hole fixed resistor from Vishay with a resistance of 33 ohms and a tolerance of 5%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal coating and is available on tape and reel. It is RoHS compliant and features a tin contact plating.
Vishay SG333R00JR18 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 5mm |
| Length | 13mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SG333R00JR18 to view detailed technical specifications.
No datasheet is available for this part.
