The SG42R200JR17 is a fixed resistor from Vishay with a resistance of 2.2 ohms and a tolerance of 5%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is mounted through a hole and has a conformal package. It is RoHS compliant and features a tin contact plating.
Vishay SG42R200JR17 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SG42R200JR17 to view detailed technical specifications.
No datasheet is available for this part.