Vishay SGIHLP24DCB1R5M8ss technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.9(Typ)A |
| Maximum Saturation Current | 7.1(Typ)A |
| Max DC Resistance | 0.0198Ohm |
| Minimum Self Resonant Frequency | 49.2M(Typ)Hz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
Download the complete datasheet for Vishay SGIHLP24DCB1R5M8ss to view detailed technical specifications.
No datasheet is available for this part.